TM3S10-C0 | ||
---|---|---|
DigiKey Part Number | 298-10235-ND | |
Manufacturer | ||
Manufacturer Product Number | TM3S10-C0 | |
Description | CABLE TIE HLDR DUAL SCRW #10 BLK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #10 (M5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TM3S10-C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | S, LH Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TMxS, TMEH-S Series |
Environmental Information | Panduit RoHS Statement |
Featured Product | Wire Management Accessories |
CAD Models | TM3S10-C0 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥8.31600 | ¥83.16 |
25 | ¥8.10440 | ¥202.61 |
50 | ¥7.89040 | ¥394.52 |
100 | ¥7.67750 | ¥767.75 |
500 | ¥7.46416 | ¥3,732.08 |
1,000 | ¥7.03757 | ¥7,037.57 |
Attribute | Description |
---|---|
Other Names | TM3S10C0 298-10235 |
Standard Package | 100 |