
TMEH-X2-L0Y | |
|---|---|
DigiKey Part Number | 298-15919-ND |
Manufacturer | |
Manufacturer Product Number | TMEH-X2-L0Y |
Description | CABLE TIE HLDR DUAL SWIVEL BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 - Dual Opening, Swivel Cable Tie Holder Black |
Datasheet | Datasheet |
Category | Size / Dimension 1.64" L x 0.73" W x 1.23" H (41.7mm x 18.5mm x 31.2mm) |
Manufacturer Panduit Corp | For Use With/Related Products EH Ties |
Packaging Bulk | Material Nylon, Weather Resistant |
Part Status Active | Color Black |
Type 2 - Dual Opening, Swivel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.69000 | ¥40.69 |
| 10 | ¥37.83600 | ¥378.36 |
| 25 | ¥36.76200 | ¥919.05 |
| 50 | ¥35.96900 | ¥1,798.45 |
| 100 | ¥35.19170 | ¥3,519.17 |
| 250 | ¥34.18896 | ¥8,547.24 |
| 500 | ¥33.44828 | ¥16,724.14 |
| 1,000 | ¥32.72277 | ¥32,722.77 |
| 2,500 | ¥31.78634 | ¥79,465.85 |


