PLT2I-M | ||
---|---|---|
DigiKey Part Number | 298-1027-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT2I-M | |
Description | CBL TIE LOCKING NATURAL 40LBS 8" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.85455 | ¥854.55 |
5,000 | ¥0.83013 | ¥4,150.65 |
10,000 | ¥0.80571 | ¥8,057.10 |
50,000 | ¥0.78130 | ¥39,065.00 |
100,000 | ¥0.75689 | ¥75,689.00 |