PLT3I-M | ||
---|---|---|
DigiKey Part Number | 298-10513-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT3I-M | |
Description | CBL TIE LOCKING NAT 40LBS 11.4" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.145" (3.68mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet | |
EDA/CAD Models | PLT3I-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.145" (3.68mm) | |
Length - Actual | 0.950' (289.56mm, 11.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.78749 | ¥1,787.49 |
5,000 | ¥1.73549 | ¥8,677.45 |
10,000 | ¥1.66275 | ¥16,627.50 |
50,000 | ¥1.61079 | ¥80,539.50 |
100,000 | ¥1.57961 | ¥157,961.00 |