


PLT3I-C0 | |
|---|---|
DigiKey Part Number | 298-1052-ND |
Manufacturer | |
Manufacturer Product Number | PLT3I-C0 |
Description | CBL TIE LOCKING BLK 40LB 11.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT3I-C0 Models |
Category | Length - Actual 0.950' (289.56mm, 11.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 11.5" | Shelf Life 48 Months |
Bundle Diameter 3.00" (76.20mm) | Shelf Life Start Date of Manufacture |
Width 0.145" (3.68mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T40I0C2 | HellermannTyton | 200 | 1436-1611-ND | ¥4.85900 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.75000 | ¥5.75 |
| 10 | ¥5.33300 | ¥53.33 |
| 25 | ¥5.17600 | ¥129.40 |
| 50 | ¥5.05920 | ¥252.96 |
| 100 | ¥4.94340 | ¥494.34 |
| 300 | ¥4.76560 | ¥1,429.68 |
| 500 | ¥4.68440 | ¥2,342.20 |
| 1,000 | ¥4.57590 | ¥4,575.90 |
| 2,500 | ¥4.43545 | ¥11,088.62 |






