
T40I0C2 | |
|---|---|
DigiKey Part Number | 1436-1611-ND |
Manufacturer | |
Manufacturer Product Number | T40I0C2 |
Description | CBL TIE LOCKING BLK 40LB 11.42" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer HellermannTyton | Length - Actual 0.951' (290.00mm, 11.42") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.5" | Color Black |
Bundle Diameter 3.15" (80.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥4.85900 | ¥485.90 |
| 200 | ¥4.62695 | ¥925.39 |
| 300 | ¥4.49633 | ¥1,348.90 |
| 500 | ¥4.33676 | ¥2,168.38 |
| 700 | ¥4.23496 | ¥2,964.47 |
| 1,000 | ¥4.12966 | ¥4,129.66 |
















