Dual Opening Cable Tie Holder White Screw, 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM410C2

DigiKey Part Number
1436-1351-ND
Manufacturer
Manufacturer Product Number
CTM410C2
Description
CABLE TIE HLDR DUAL SCRW 1/4 WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder White Screw, 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.87" L x 0.62" W x 0.37" H (22.0mm x 15.7mm x 9.4mm)
Manufacturer
HellermannTyton
For Use With/Related Products
T18 - T120 Cable Ties
Packaging
Bag
Material
Nylon
Part Status
Active
Color
White
Type
Dual Opening
Base Product Number
Mounting Type
Screw, 1/4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥6.91970¥691.97
200¥6.58900¥1,317.80
300¥6.40263¥1,920.79
500¥6.17586¥3,087.93
700¥6.03099¥4,221.69
1,000¥5.88106¥5,881.06
Manufacturers Standard Package