Dual Opening Cable Tie Holder Black Screw, #10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM30C2

DigiKey Part Number
1436-1352-ND
Manufacturer
Manufacturer Product Number
CTM30C2
Description
CABLE TIE HLDR DUAL SCRW #10 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black Screw, #10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm)
Manufacturer
HellermannTyton
For Use With/Related Products
T18 - T120 Cable Ties
Packaging
Bag
Material
Nylon
Part Status
Active
Color
Black
Type
Dual Opening
Base Product Number
Mounting Type
Screw, #10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,100
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥7.55230¥755.23
200¥7.19110¥1,438.22
300¥6.98793¥2,096.38
500¥6.74052¥3,370.26
700¥6.58219¥4,607.53
1,000¥6.41862¥6,418.62
Manufacturers Standard Package