


PLT3I-M0 | |
|---|---|
DigiKey Part Number | 298-10514-ND |
Manufacturer | |
Manufacturer Product Number | PLT3I-M0 |
Description | CBL TIE LOCKING BLK 40LB 11.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT3I-M0 Models |
Category | Length - Actual 0.950' (289.56mm, 11.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 11.5" | Shelf Life 48 Months |
Bundle Diameter 3.00" (76.20mm) | Shelf Life Start Date of Manufacture |
Width 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.69014 | ¥2,690.14 |
| 2,000 | ¥2.62784 | ¥5,255.68 |
| 3,000 | ¥2.59191 | ¥7,775.73 |
| 5,000 | ¥2.54716 | ¥12,735.80 |
| 7,000 | ¥2.51802 | ¥17,626.14 |
| 10,000 | ¥2.48739 | ¥24,873.90 |















