
TM3S10-C | |
|---|---|
DigiKey Part Number | 298-10247-ND |
Manufacturer | |
Manufacturer Product Number | TM3S10-C |
Description | CABLE TIE HLDR DUAL SCRW #10 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
EDA/CAD Models | TM3S10-C Models |
Category | Size / Dimension 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) |
Manufacturer Panduit Corp | For Use With/Related Products S, LH Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #10 (M5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.37000 | ¥8.37 |
| 10 | ¥7.79000 | ¥77.90 |
| 25 | ¥7.57040 | ¥189.26 |
| 50 | ¥7.40680 | ¥370.34 |
| 100 | ¥7.24730 | ¥724.73 |
| 300 | ¥7.00157 | ¥2,100.47 |
| 500 | ¥6.89004 | ¥3,445.02 |
| 1,000 | ¥6.74129 | ¥6,741.29 |
| 2,500 | ¥6.54936 | ¥16,373.40 |











