
EE-SX671P | |
|---|---|
DigiKey Part Number | Z5595-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX671P |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX671P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Open Collector | |
Mounting Type | Chassis Mount | |
Current - Supply | 12 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 1ms | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Connector | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥310.35000 | ¥310.35 |
| 5 | ¥285.24600 | ¥1,426.23 |
| 10 | ¥275.90200 | ¥2,759.02 |
| 25 | ¥264.71840 | ¥6,617.96 |
| 50 | ¥257.06760 | ¥12,853.38 |
| 100 | ¥250.04680 | ¥25,004.68 |



