Dual Opening Cable Tie Holder Natural Screw, #8 (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM2S8-C

DigiKey Part Number
298-10245-ND
Manufacturer
Manufacturer Product Number
TM2S8-C
Description
CABLE TIE HLDR DUAL SCREW #8 NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Screw, #8 (M4)
Datasheet
 Datasheet
EDA/CAD Models
TM2S8-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm)
Manufacturer
Panduit Corp
For Use With/Related Products
M, I, S Ties
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Natural
Type
Dual Opening
Base Product Number
Mounting Type
Screw, #8 (M4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,221
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.30000¥6.30
10¥5.84500¥58.45
25¥5.67920¥141.98
50¥5.55900¥277.95
100¥5.43880¥543.88
300¥5.25463¥1,576.39
500¥5.17082¥2,585.41
1,000¥5.05937¥5,059.37
2,500¥4.91549¥12,288.73
Manufacturers Standard Package