
SN65LBC173ADR | |
|---|---|
DigiKey Part Number | 296-48653-2-ND - Tape & Reel (TR) 296-48653-1-ND - Cut Tape (CT) 296-48653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC173ADR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC173ADR Models |
Category | Data Rate 50Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 40 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.39000 | ¥47.39 |
| 10 | ¥36.23900 | ¥362.39 |
| 25 | ¥33.45040 | ¥836.26 |
| 100 | ¥30.38730 | ¥3,038.73 |
| 250 | ¥29.16528 | ¥7,291.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.55612 | ¥66,390.30 |










