
CD74ACT138M96 | |
|---|---|
DigiKey Part Number | 296-14491-2-ND - Tape & Reel (TR) 296-14491-1-ND - Cut Tape (CT) 296-14491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT138M96 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT138M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT138SC | onsemi | 73 | 74ACT138SC-ND | ¥6.53000 | Similar |
| MC74ACT138DG | onsemi | 476 | MC74ACT138DGOS-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.86300 | ¥48.63 |
| 25 | ¥4.37320 | ¥109.33 |
| 100 | ¥3.83810 | ¥383.81 |
| 250 | ¥3.58324 | ¥895.81 |
| 500 | ¥3.42940 | ¥1,714.70 |
| 1,000 | ¥3.40368 | ¥3,403.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.43073 | ¥8,576.83 |
| 5,000 | ¥3.34349 | ¥16,717.45 |
| 7,500 | ¥3.29980 | ¥24,748.50 |
| 12,500 | ¥3.25139 | ¥40,642.38 |
| 17,500 | ¥3.22312 | ¥56,404.60 |
| 25,000 | ¥3.19591 | ¥79,897.75 |











