


PRT2S-C | |
|---|---|
DigiKey Part Number | 298-1057-ND |
Manufacturer | |
Manufacturer Product Number | PRT2S-C |
Description | CBL TIE RELEAS NAT 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.617' (187.96mm, 7.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Plenum Rated |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Natural |
Length - Approximate 7.5" | Shelf Life 48 Months |
Bundle Diameter 1.88" (47.75mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT40R9C2 | HellermannTyton | 4,400 | 1436-1494-ND | ¥5.31950 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.23000 | ¥5.23 |
| 10 | ¥4.82700 | ¥48.27 |
| 25 | ¥4.68440 | ¥117.11 |
| 50 | ¥4.57820 | ¥228.91 |
| 100 | ¥4.47370 | ¥447.37 |
| 300 | ¥4.31307 | ¥1,293.92 |
| 500 | ¥4.23964 | ¥2,119.82 |
| 1,000 | ¥4.14152 | ¥4,141.52 |
| 2,500 | ¥4.01450 | ¥10,036.25 |







