Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3)
ABM2S-A-C
ABM2S-A-C
Cable Accessories Overview

ABM2S-A-C

DigiKey Part Number
298-10251-ND
Manufacturer
Manufacturer Product Number
ABM2S-A-C
Description
CABLE TIE HLDR QUAD ADHESIVE WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3)
Datasheet
 Datasheet
EDA/CAD Models
ABM2S-A-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm)
Manufacturer
Panduit Corp
For Use With/Related Products
M, I, S Ties
Packaging
Bulk
Material
ABS
Part Status
Active
Color
White
Type
Quad Opening - Paired Strip
Base Product Number
Mounting Type
Adhesive, Screw, #6 (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,386
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥16.07000¥32.14
10¥15.27000¥152.70
26¥14.81769¥385.26
50¥14.51600¥725.80
100¥14.20310¥1,420.31
500¥13.50156¥6,750.78
1,000¥13.20969¥13,209.69
5,000¥12.55463¥62,773.15
10,000¥12.28207¥122,820.70
Manufacturers Standard Package