Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3)
Cable Accessories Overview

ABM2S-AT-C0

DigiKey Part Number
298-10252-ND
Manufacturer
Manufacturer Product Number
ABM2S-AT-C0
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3)
Datasheet
 Datasheet
EDA/CAD Models
ABM2S-AT-C0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm)
Manufacturer
Panduit Corp
For Use With/Related Products
M, I, S Ties
Packaging
Bulk
Material
ABS, Heat Stabilized for Temperatures up to 180°F, Weather Resistant
Part Status
Active
Color
Black
Type
Quad Opening - Paired Strip
Base Product Number
Mounting Type
Adhesive, Screw, #6 (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥18.98000¥37.96
10¥18.04200¥180.42
26¥17.51038¥455.27
50¥17.15460¥857.73
100¥16.78440¥1,678.44
500¥15.95446¥7,977.23
1,000¥15.60923¥15,609.23
5,000¥14.83487¥74,174.35
10,000¥14.51256¥145,125.60
Manufacturers Standard Package