




ABMM-A-D | |
|---|---|
DigiKey Part Number | 298-10388-ND |
Manufacturer | |
Manufacturer Product Number | ABMM-A-D |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-A-D Models |
Category | For Use With/Related Products M, I Ties |
Manufacturer Panduit Corp | Material ABS |
Packaging Bulk | Color White |
Part Status Active | Shelf Life 36 Months |
Type Quad Opening - Paired Strip | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive | Base Product Number |
Size / Dimension 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥8.13000 | ¥16.26 |
| 10 | ¥7.73300 | ¥77.33 |
| 26 | ¥7.50654 | ¥195.17 |
| 50 | ¥7.35380 | ¥367.69 |
| 100 | ¥7.19600 | ¥719.60 |
| 500 | ¥6.84098 | ¥3,420.49 |
| 1,000 | ¥6.69336 | ¥6,693.36 |
| 5,000 | ¥6.36219 | ¥31,810.95 |
| 10,000 | ¥6.22437 | ¥62,243.70 |
















