Standard, Locking Natural 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-04-18-9-C

DigiKey Part Number
2162-AL-04-18-9-C-ND
Manufacturer
Manufacturer Product Number
AL-04-18-9-C
Description
CBL TIE LOCKING NAT 18LB 4.13"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.095" (2.41mm)
Manufacturer
Advanced Cable Ties, Inc.
Length - Actual
0.344' (105.00mm, 4.13")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
4.25"
Base Product Number
Bundle Diameter
0.88" (22.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,054
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.20110¥20.11
200¥0.19120¥38.24
300¥0.18573¥55.72
500¥0.17910¥89.55
700¥0.17479¥122.35
1,000¥0.17046¥170.46
Manufacturers Standard Package