


AL-05-40-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-05-40-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-05-40-9-C |
Description | CBL TIE LOCKING NAT 40LB 5.84" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.140" (3.56mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.487' (148.34mm, 5.84") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 5.75" | Base Product Number |
Bundle Diameter 1.44" (36.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.40410 | ¥40.41 |
| 200 | ¥0.38480 | ¥76.96 |
| 300 | ¥0.37367 | ¥112.10 |
| 500 | ¥0.36046 | ¥180.23 |
| 700 | ¥0.35197 | ¥246.38 |
| 1,000 | ¥0.34317 | ¥343.17 |




