Marker Strap/Flag Tie Natural 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Natural 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLF1MA-M

DigiKey Part Number
298-13733-ND
Manufacturer
Manufacturer Product Number
PLF1MA-M
Description
MARKER TIE NATURAL 18LB 5.10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Natural 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLF1MA-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.425' (129.54mm, 5.10")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Features
Write-On Area
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Marker Strap/Flag Tie
Color
Natural
Length - Approximate
5"
Shelf Life
48 Months
Bundle Diameter
0.87" (22.10mm)
Shelf Life Start
Date of Manufacture
Width
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.62531¥3,625.31
2,000¥3.54114¥7,082.28
3,000¥3.49254¥10,477.62
5,000¥3.43207¥17,160.35
7,000¥3.39266¥23,748.62
10,000¥3.35124¥33,512.40
Manufacturers Standard Package