
PLC2S-S6-C | |
|---|---|
DigiKey Part Number | 298-13724-ND |
Manufacturer | |
Manufacturer Product Number | PLC2S-S6-C |
Description | CBL TIE LOCKING NAT 50LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.84" (46.74mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.658' (200.66mm, 7.90") |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.84" (46.74mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥4.35700 | ¥43.57 |
| 25 | ¥4.22440 | ¥105.61 |
| 50 | ¥4.12860 | ¥206.43 |
| 100 | ¥4.03540 | ¥403.54 |
| 300 | ¥3.89017 | ¥1,167.05 |
| 500 | ¥3.82416 | ¥1,912.08 |
| 1,000 | ¥3.73580 | ¥3,735.80 |
| 2,500 | ¥3.62140 | ¥9,053.50 |








