TA1S(8,10)-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TA1S(8,10)-C
Cable Accessories Overview

TA1S8-C

DigiKey Part Number
298-10371-ND
Manufacturer
Manufacturer Product Number
TA1S8-C
Description
CABLE TIE HLDR QUAD SCREW #8 NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Natural Screw, #8 (M4)
Datasheet
 Datasheet
EDA/CAD Models
TA1S8-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #8 (M4)
Size / Dimension
0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,228
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.05000¥6.05
10¥5.62000¥56.20
25¥5.46000¥136.50
50¥5.34280¥267.14
100¥5.22750¥522.75
300¥5.05053¥1,515.16
500¥4.96998¥2,484.99
1,000¥4.86286¥4,862.86
2,500¥4.72461¥11,811.52
Manufacturers Standard Package