


TA1S8-M | |
|---|---|
DigiKey Part Number | 298-15882-ND |
Manufacturer | |
Manufacturer Product Number | TA1S8-M |
Description | CABLE TIE HLDR QUAD SCREW #8 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | TA1S8-M Models |
Category | Size / Dimension 0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Quad Opening | Base Product Number |
Mounting Type Screw, #8 (M4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.00000 | ¥3.00 |
| 10 | ¥2.75900 | ¥27.59 |
| 25 | ¥2.68040 | ¥67.01 |
| 50 | ¥2.62220 | ¥131.11 |
| 100 | ¥2.56690 | ¥256.69 |
| 250 | ¥2.49388 | ¥623.47 |
| 500 | ¥2.44038 | ¥1,220.19 |
| 1,000 | ¥2.38782 | ¥2,387.82 |
| 3,000 | ¥2.30673 | ¥6,920.19 |












