Dual Opening Cable Tie Holder Natural Screw, #8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-SM8-9-C

DigiKey Part Number
2162-AL-SM8-9-C-ND
Manufacturer
Manufacturer Product Number
AL-SM8-9-C
Description
CABLE TIE HLDR DUAL SCREW #8 NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Screw, #8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.60" L x 0.38" W x 0.27" H (15.2mm x 9.7mm x 6.9mm)
Manufacturer
Advanced Cable Ties, Inc.
For Use With/Related Products
Cable Ties up to 0.200" (5.1mm) Width
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Type
Dual Opening
Base Product Number
Mounting Type
Screw, #8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,766
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
10¥0.82700¥8.27
25¥0.77800¥19.45
50¥0.74040¥37.02
100¥0.70480¥70.48
300¥0.65213¥195.64
500¥0.62882¥314.41
1,000¥0.59885¥598.85
2,500¥0.56125¥1,403.12
Manufacturers Standard Package