Dual Opening Cable Tie Holder Natural Screw, #10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-SM3-9-C

DigiKey Part Number
2162-AL-SM3-9-C-ND
Manufacturer
Manufacturer Product Number
AL-SM3-9-C
Description
CABLE TIE HLDR DUAL SCRW #10 NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Screw, #10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.90" L x 0.63" W x 0.38" H (22.9mm x 16.0mm x 9.7mm)
Manufacturer
Advanced Cable Ties, Inc.
For Use With/Related Products
Cable Ties up to 0.350" (8.9mm) Width
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Type
Dual Opening
Base Product Number
Mounting Type
Screw, #10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,692
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.66300¥16.63
25¥1.55600¥38.90
50¥1.48100¥74.05
100¥1.41040¥141.04
300¥1.30457¥391.37
500¥1.25840¥629.20
1,000¥1.19827¥1,198.27
2,500¥1.12313¥2,807.82
Manufacturers Standard Package