Dual Opening Cable Tie Holder Black Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240705

DigiKey Part Number
3240705-ND
Manufacturer
Manufacturer Product Number
3240705
Description
CABLE TIE HLDR DUAL SCREW BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Screw
Manufacturer
Phoenix Contact
Size / Dimension
0.89" L x 0.57" W x 0.43" H (22.5mm x 14.6mm x 11.0mm)
Series
For Use With/Related Products
Cable Ties up to 0.354" (9.0mm) Width
Packaging
Bulk
Material
Nylon, Halogen Free
Part Status
Active
Color
Black
Type
Dual Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,074
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.39000¥1.39
10¥0.94100¥9.41