
AL-SM2-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-SM2-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SM2-0-C |
Description | CABLE TIE HLDR DUAL SCRW 1/4 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, 1/4" |
Datasheet | Datasheet |
Category | Size / Dimension 0.90" L x 0.63" W x 0.38" H (22.9mm x 16.0mm x 9.7mm) |
Manufacturer Advanced Cable Ties, Inc. | For Use With/Related Products Cable Ties up to 0.350" (8.9mm) Width |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6, UV Resistant |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, 1/4" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.79000 | ¥1.79 |
| 10 | ¥1.48500 | ¥14.85 |
| 25 | ¥1.39080 | ¥34.77 |
| 50 | ¥1.32300 | ¥66.15 |
| 100 | ¥1.26010 | ¥126.01 |
| 300 | ¥1.16613 | ¥349.84 |
| 500 | ¥1.12460 | ¥562.30 |
| 1,000 | ¥1.07085 | ¥1,070.85 |
| 2,500 | ¥1.00376 | ¥2,509.40 |




