
TM2S8-M0 | |
|---|---|
DigiKey Part Number | 298-15897-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-M0 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
Category | Size / Dimension 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Weather Resistant |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #8 (M4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.23000 | ¥4.23 |
| 10 | ¥3.96500 | ¥39.65 |
| 25 | ¥3.85280 | ¥96.32 |
| 50 | ¥3.77000 | ¥188.50 |
| 100 | ¥3.68820 | ¥368.82 |
| 250 | ¥3.58428 | ¥896.07 |
| 500 | ¥3.50704 | ¥1,753.52 |
| 1,000 | ¥3.43149 | ¥3,431.49 |
| 3,000 | ¥3.31494 | ¥9,944.82 |













