


PLT2.5I-M0 | |
|---|---|
DigiKey Part Number | 298-13852-ND |
Manufacturer | |
Manufacturer Product Number | PLT2.5I-M0 |
Description | CBL TIE LOCKING BLACK 40LB 9.70" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.50" (63.50mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.808' (246.38mm, 9.70") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 9.75" | Shelf Life 48 Months |
Bundle Diameter 2.50" (63.50mm) | Shelf Life Start Date of Manufacture |
Width 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.16095 | ¥2,160.95 |
| 2,000 | ¥2.11106 | ¥4,222.12 |
| 3,000 | ¥2.08226 | ¥6,246.78 |
| 5,000 | ¥2.04641 | ¥10,232.05 |
| 7,000 | ¥2.02304 | ¥14,161.28 |
| 10,000 | ¥1.99850 | ¥19,985.00 |














