


AL-06-18-30-M | |
|---|---|
DigiKey Part Number | 2162-AL-06-18-30-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-06-18-30-M |
Description | CBL TIE LOCKING BLACK 18LB 6.19" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.50" (38.10mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.516' (157.15mm, 6.19") |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.25" | Color Black |
Bundle Diameter 1.50" (38.10mm) | Base Product Number |
Width 0.095" (2.41mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.26207 | ¥262.07 |
| 2,000 | ¥0.24953 | ¥499.06 |
| 3,000 | ¥0.24247 | ¥727.41 |
| 5,000 | ¥0.23387 | ¥1,169.35 |
| 7,000 | ¥0.22838 | ¥1,598.66 |
| 10,000 | ¥0.22269 | ¥2,226.90 |




