Parametric Equivalent
Parametric Equivalent
Direct



PLT1M-C0 | |
|---|---|
DigiKey Part Number | 298-1040-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-C0 |
Description | CBL TIE LOCKING BLACK 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT1M-C0 Models |
Category | Length - Actual 0.325' (99.06mm, 3.90") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 4" | Shelf Life 48 Months |
Bundle Diameter 0.87" (22.10mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1M-C00 | Panduit Corp | 0 | 298-20120-ND | ¥32.62000 | Parametric Equivalent |
| PLT1M-L0 | Panduit Corp | 2,250 | 298-13798-ND | ¥20.50000 | Parametric Equivalent |
| PLT1M-M0 | Panduit Corp | 520,000 | 298-1041-ND | ¥8.54236 | Parametric Equivalent |
| PLT1M-M00 | Panduit Corp | 42,000 | 298-13826-ND | ¥9.23846 | Parametric Equivalent |
| PLT1M-MP0 | Panduit Corp | 0 | 298-22952-ND | ¥13.90056 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.70000 | ¥2.70 |
| 10 | ¥2.51800 | ¥25.18 |
| 25 | ¥2.44000 | ¥61.00 |
| 50 | ¥2.38580 | ¥119.29 |
| 100 | ¥2.33270 | ¥233.27 |
| 300 | ¥2.24933 | ¥674.80 |
| 500 | ¥2.21122 | ¥1,105.61 |
| 1,000 | ¥2.16051 | ¥2,160.51 |
| 2,500 | ¥2.09474 | ¥5,236.85 |























