
SE25P-MR0 | |
|---|---|
DigiKey Part Number | 298-14065-ND |
Manufacturer | |
Manufacturer Product Number | SE25P-MR0 |
Description | EXPAND SLEEVE 1/4" X 1000' BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 1000' (304.80m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Length 1000' (304.80m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Environment Protection UV Resistant |
Type Attributes Expandable | Features Noise Reduction, Vibration Resistant |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 0.375" (9.52mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,146.83000 | ¥6,146.83 |
| 2 | ¥6,012.62500 | ¥12,025.25 |
| 3 | ¥5,939.61333 | ¥17,818.84 |




