
DNF18-250FIM-L | |
|---|---|
DigiKey Part Number | 298-14383-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-250FIM-L |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Nickel |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.133" (3.38mm) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥11.23900 | ¥112.39 |
| 25 | ¥10.91920 | ¥272.98 |
| 50 | ¥10.68620 | ¥534.31 |
| 100 | ¥10.45540 | ¥1,045.54 |
| 250 | ¥10.15856 | ¥2,539.64 |
| 500 | ¥9.93940 | ¥4,969.70 |
| 1,000 | ¥9.72448 | ¥9,724.48 |
| 2,500 | ¥9.44732 | ¥23,618.30 |

















