
CLT38F-C20 | |
|---|---|
DigiKey Part Number | 298-13555-ND |
Manufacturer | |
Manufacturer Product Number | CLT38F-C20 |
Description | SLIT WRAP 0.394" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.524" (13.30mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.007" ~ 0.025" (0.18mm ~ 0.64mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Crush Resistant, Impact Resistant |
Diameter - Inside, Non-Expanded 0.394" (10.00mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.524" (13.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥641.70000 | ¥641.70 |
| 2 | ¥627.79500 | ¥1,255.59 |
| 3 | ¥619.80667 | ¥1,859.42 |
| 5 | ¥609.86400 | ¥3,049.32 |
| 7 | ¥603.40286 | ¥4,223.82 |
| 10 | ¥596.62500 | ¥5,966.25 |












