


2153222032 | |
|---|---|
DigiKey Part Number | 900-2153222032-ND |
Manufacturer | |
Manufacturer Product Number | 2153222032 |
Description | MINIFIT JR SR M-M 3 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153222032 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.61000 | ¥50.61 |
| 10 | ¥43.02100 | ¥430.21 |
| 25 | ¥40.32120 | ¥1,008.03 |
| 50 | ¥38.39600 | ¥1,919.80 |
| 100 | ¥36.56170 | ¥3,656.17 |
| 250 | ¥34.27284 | ¥8,568.21 |
| 500 | ¥32.63788 | ¥16,318.94 |
| 1,000 | ¥31.08138 | ¥31,081.38 |
| 2,500 | ¥29.13781 | ¥72,844.53 |








