Sleeve X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE75P-CR0

DigiKey Part Number
298-14079-ND
Manufacturer
Manufacturer Product Number
SE75P-CR0
Description
EXPAND SLEEVING 3/4" X 100' BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Panduit Corp
Length
100' (30.48m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Sleeve
Environment Protection
UV Resistant
Type Attributes
Expandable
Features
Noise Reduction, Vibration Resistant
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Material Flammability Rating
UL94 V-0
Diameter - Inside, Expanded
1.250" (31.75mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,223.47000¥2,223.47
2¥2,175.09000¥4,350.18
3¥2,147.28667¥6,441.86
5¥2,112.71800¥10,563.59
7¥2,090.24143¥14,631.69
10¥2,066.64600¥20,666.46
Manufacturers Standard Package