


PLT1.5M-C0 | |
|---|---|
DigiKey Part Number | 298-1044-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-C0 |
Description | CBL TIE LOCKING BLACK 18LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 5.5" | Shelf Life 48 Months |
Bundle Diameter 1.25" (31.75mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18I0C2 | HellermannTyton | 300 | 1436-1591-ND | ¥2.15940 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.05000 | ¥3.05 |
| 10 | ¥2.83200 | ¥28.32 |
| 25 | ¥2.75000 | ¥68.75 |
| 50 | ¥2.68740 | ¥134.37 |
| 100 | ¥2.62640 | ¥262.64 |
| 300 | ¥2.53223 | ¥759.67 |
| 500 | ¥2.48938 | ¥1,244.69 |
| 1,000 | ¥2.43221 | ¥2,432.21 |
| 2,500 | ¥2.35804 | ¥5,895.10 |


















