Standard, Locking Black 1.38" (35.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18I0C2

DigiKey Part Number
1436-1591-ND
Manufacturer
Manufacturer Product Number
T18I0C2
Description
CBL TIE LOCKING BLACK 18LB 5.51"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
HellermannTyton
Length - Actual
0.459' (140.00mm, 5.51")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
5.5"
Color
Black
Bundle Diameter
1.38" (35.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥2.15940¥215.94
200¥2.05555¥411.11
300¥1.99743¥599.23
500¥1.92670¥963.35
700¥1.88149¥1,317.04
1,000¥1.83461¥1,834.61
Manufacturers Standard Package