
MB3A10A2C2 | |
|---|---|
DigiKey Part Number | 1436-1368-ND |
Manufacturer | |
Manufacturer Product Number | MB3A10A2C2 |
Description | CABLE TIE HOLDER QUAD ADH WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #4, Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18, T30 Cable Ties |
Manufacturer HellermannTyton | Material Nylon |
Packaging Bag | Color White |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Screw, #4, Adhesive | Base Product Number |
Size / Dimension 0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥11.36190 | ¥1,136.19 |
| 200 | ¥10.81895 | ¥2,163.79 |
| 300 | ¥10.51347 | ¥3,154.04 |
| 500 | ¥10.14106 | ¥5,070.53 |
| 700 | ¥9.90316 | ¥6,932.21 |
| 1,000 | ¥9.65697 | ¥9,656.97 |





