
M85049/48-2-1F | |
|---|---|
DigiKey Part Number | 1003-M85049/48-2-1F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-2-1F |
Description | D SUB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Yellow 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Steel | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.60000 | ¥134.60 |
| 10 | ¥114.42200 | ¥1,144.22 |
| 25 | ¥107.25440 | ¥2,681.36 |
| 50 | ¥102.13360 | ¥5,106.68 |
| 100 | ¥97.26010 | ¥9,726.01 |
| 250 | ¥91.17568 | ¥22,793.92 |
| 500 | ¥86.82872 | ¥43,414.36 |
| 1,000 | ¥82.69009 | ¥82,690.09 |











