
M85049/48-2-3F | |
|---|---|
DigiKey Part Number | 1003-M85049/48-2-3F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-2-3F |
Description | D SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Brass | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥209.13000 | ¥209.13 |
| 10 | ¥177.71400 | ¥1,777.14 |
| 25 | ¥166.59040 | ¥4,164.76 |
| 50 | ¥158.63880 | ¥7,931.94 |
| 100 | ¥151.07240 | ¥15,107.24 |
| 250 | ¥141.62380 | ¥35,405.95 |
| 500 | ¥134.87284 | ¥67,436.42 |











