M24308/4-13Z | ||
---|---|---|
DigiKey Part Number | M24308/4-13Z-ND | |
Manufacturer | ||
Manufacturer Product Number | M24308/4-13Z | |
Description | CONN DSUB HD PLUG 44POS PNL MNT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.63000 | ¥366.63 |
10 | ¥321.02700 | ¥3,210.27 |
25 | ¥307.15760 | ¥7,678.94 |
50 | ¥297.24740 | ¥14,862.37 |
100 | ¥287.34030 | ¥28,734.03 |
250 | ¥271.48672 | ¥67,871.68 |