
1-1757823-1 | |
|---|---|
DigiKey Part Number | A34448-ND |
Manufacturer | |
Manufacturer Product Number | 1-1757823-1 |
Description | CONN D-SUB HD PLUG 78POS CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
EDA/CAD Models | 1-1757823-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥846.13000 | ¥846.13 |
| 10 | ¥719.28600 | ¥7,192.86 |
| 25 | ¥674.29120 | ¥16,857.28 |
| 50 | ¥642.14140 | ¥32,107.07 |
| 100 | ¥617.31490 | ¥61,731.49 |











