
1757823-1 | |
|---|---|
DigiKey Part Number | 1122-1174-ND |
Manufacturer | |
Manufacturer Product Number | 1757823-1 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
EDA/CAD Models | 1757823-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.53000 | ¥131.53 |
| 10 | ¥111.76500 | ¥1,117.65 |
| 25 | ¥104.76760 | ¥2,619.19 |
| 50 | ¥99.76620 | ¥4,988.31 |
| 100 | ¥95.00480 | ¥9,500.48 |
| 250 | ¥89.06140 | ¥22,265.35 |
| 500 | ¥84.81490 | ¥42,407.45 |
| 1,000 | ¥80.77221 | ¥80,772.21 |
















