37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/02-FN

DigiKey Part Number
IM83513/02-FN-ND
Manufacturer
Manufacturer Product Number
M83513/02-FN
Description
CONN MICRO-D RCPT 37POS SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/02-FN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Mounting Type
Base Product Number
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,089.90000¥1,089.90
10¥926.48800¥9,264.88
25¥868.53480¥21,713.37
50¥827.13700¥41,356.85
100¥787.71960¥78,771.96
Manufacturers Standard Package