1-1757824-1 | ||
---|---|---|
DigiKey Part Number | A34447-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1757824-1 | |
Description | CONN D-SUB HD RCPT 78POS CRIMP | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
EDA/CAD Models | 1-1757824-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,038.56000 | ¥1,038.56 |
10 | ¥953.02300 | ¥9,530.23 |
25 | ¥916.37000 | ¥22,909.25 |
50 | ¥885.82480 | ¥44,291.24 |