



5745175-1 | |
|---|---|
DigiKey Part Number | A34171-ND |
Manufacturer | |
Manufacturer Product Number | 5745175-1 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745175-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.76000 | ¥127.76 |
| 10 | ¥108.53800 | ¥1,085.38 |
| 25 | ¥101.74080 | ¥2,543.52 |
| 50 | ¥96.88300 | ¥4,844.15 |
| 100 | ¥92.26020 | ¥9,226.02 |
| 250 | ¥86.48868 | ¥21,622.17 |
| 500 | ¥82.36512 | ¥41,182.56 |
| 1,000 | ¥82.07295 | ¥82,072.95 |














