



3-747579-2 | |
|---|---|
DigiKey Part Number | A31525-ND |
Manufacturer | |
Manufacturer Product Number | 3-747579-2 |
Description | CONN FERRULE STEPPED DB9/15/25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 |
Datasheet | Datasheet |
EDA/CAD Models | 3-747579-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 | |
Features | Shielded | |
Number of Positions | 9 ~ 25 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥3.44600 | ¥34.46 |
| 25 | ¥3.23040 | ¥80.76 |
| 50 | ¥3.07600 | ¥153.80 |
| 100 | ¥2.92960 | ¥292.96 |
| 250 | ¥2.74600 | ¥686.50 |
| 500 | ¥2.61464 | ¥1,307.32 |
| 1,000 | ¥2.48968 | ¥2,489.68 |
| 3,000 | ¥2.30387 | ¥6,911.61 |












