
M24308/4-3Z | |
|---|---|
DigiKey Part Number | IM24308/4-3Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-3Z |
Description | CONN D-SUB PLG 25P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.88000 | ¥243.88 |
| 10 | ¥207.28700 | ¥2,072.87 |
| 25 | ¥194.31200 | ¥4,857.80 |
| 50 | ¥185.03960 | ¥9,251.98 |
| 100 | ¥176.21290 | ¥17,621.29 |
| 250 | ¥165.19316 | ¥41,298.29 |
| 500 | ¥157.31964 | ¥78,659.82 |









